The CHP2512K10R0JB is a fixed chip resistor from Vishay with a resistance of 10 ohms and a tolerance of 5%. It is packaged in a 2512 case and is rated for operation between -55°C and 155°C. The resistor features tin and lead contact plating and is available in waffle packaging.
Vishay CHP2512K10R0JB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CHP2512K10R0JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.