
The CMA02040X1001GB000 is a 200V 1kR chip resistor from Vishay, featuring a 2% tolerance and packaged in the 0204 case. It is designed to operate over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is available in tape and reel packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMA02040X1001GB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CMA 0204 |
| Tolerance | 2% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1001GB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
