
Surface mount carbon film resistor with 1kΩ resistance and 2% tolerance. Features a 0.25W (250mW) power rating and a 200V DC rated voltage. Constructed with a cylindrical MELF package (0204 case size) measuring 1.4mm in diameter and 3.6mm in length, with tin contact plating. Operates across a wide temperature range of -55°C to +155°C and is Automotive AEC-Q200 qualified. RoHS compliant and supplied on tape and reel.
Vishay CMA02040X1001GB300 technical specifications.
| Package/Case | 0204 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1001GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
