The CMA02040X1009GB000 is a 200V 10R 2% chip resistor with a diameter of 1.4mm and a length of 3.6mm. It operates within a temperature range of -55°C to 155°C and is packaged in tape and reel. The resistor is lead-free and RoHS compliant, making it suitable for a variety of applications. It is a fixed resistor with a series designation of CMA 0204.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CMA 0204 |
| Tolerance | 2% |
| Voltage Rating | 200V |
| RoHS | Compliant |