
Surface mount carbon film resistor with 10 ohm resistance and 2% tolerance. Features 0.25W power dissipation, 200V operating voltage, and a 1406 package size. Designed for automotive applications with AEC-Q200 qualification. Operates across a wide temperature range from -55°C to 155°C. RoHS compliant with tin contact plating.
Vishay CMA02040X1009GB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1009GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
