
12kR carbon film chip resistor with 2% tolerance, rated for 0.4W (400mW) power dissipation and 200V operating voltage. Features a 0204 package size with a 1.4mm body diameter and 3.6mm width, constructed with tin contact plating. Operating temperature range spans from -55°C to 155°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMA02040X1202GB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMA02040X1202GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1202GB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
