
1.5kΩ, 2% tolerance carbon film chip resistor, rated at 0.4W (400mW) and 200V. Features a 0204 package with tin contact plating, a body diameter of 1.4mm, and dimensions of 3.6mm width and 0.142inch length. Operates across a temperature range of -55°C to 155°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMA02040X1501GB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.5kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1501GB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.