
Automotive-grade 15kΩ, 2% tolerance carbon film chip resistor, rated at 0.4W (400mW) and 200V. Features a 0204 package size (3.6mm length, 1.4mm width) with tin contact plating. Operating temperature range from -55°C to 155°C, compliant with RoHS and AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMA02040X1502GB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1502GB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
