
The CMA02040X1509GB000 resistor from Vishay features a 2% tolerance and a maximum operating temperature of 155°C. It is available in a 0204 package and is lead free. The resistor has a resistance of 15 ohms and is RoHS compliant. It can operate at a maximum supply voltage of 200V and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CMA 0204 |
| Tolerance | 2% |
| Voltage Rating | 200V |
| RoHS | Compliant |