
Automotive-grade carbon film chip resistor, 15 Ohm resistance with 2% tolerance. Features a 0204 package size, 0.4W (400mW) power dissipation, and a 200V operating voltage. Designed for a wide temperature range from -55°C to +155°C, with tin contact plating and lead-free construction. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |