The CMA02040X1809GB300 is a 1.4mm diameter chip resistor with a resistance of 18 ohms and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0204 case and is lead-free. It is RoHS compliant and has a maximum power dissipation of 400mW.
Vishay CMA02040X1809GB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | CMA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X1809GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.