
RESISTOR, CARBON FILM, 0.25 W, 2 %, 200 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay CMA02040X2000GB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 2 |
| Resistance | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.