22k Ohm 2% 0.4W 0204 carbon film chip resistor. Features a 200V DC rated voltage, operating temperature range of -55°C to 155°C, and 400mW max power dissipation. This surface-mount device has a 0204 package with tin contact plating and is AEC-Q200 qualified. Lead-free and RoHS compliant.
Vishay CMA02040X2202GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resistance | 22kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X2202GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.