
The CMA02040X2209GB000 is a carbon composition resistor from Vishay, rated for 200V and 22 ohms with a tolerance of 2%. It has a compact 0204 package type and is designed for surface mount technology (SMT). The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged on a tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Vishay CMA02040X2209GB000 technical specifications.
| Package/Case | 0204 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CMA 0204 |
| Tolerance | 2% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
