The CMA02040X2700GB300 is a carbon film resistor from Vishay with a resistance of 270 ohms and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a MELF case and is available in tape and reel packaging. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay CMA02040X2700GB300 technical specifications.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 270R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.