The CMA02040X2701GB300 is a carbon film resistor from Vishay with a resistance of 2.7kR and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is packaged in a MELF package. The resistor is lead-free and RoHS compliant, and is available on tape and reel. It has a diameter of 1.4mm and a length of 3.6mm.
Checking distributor stock and pricing after the page loads.
Vishay CMA02040X2701GB300 technical specifications.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.