
Automotive-qualified 0204 MELF chip resistor featuring 470 ohms resistance with a 2% tolerance. This carbon film resistor offers a 200V DC rated voltage and a maximum power dissipation of 400mW. Designed for demanding applications, it operates across a wide temperature range from -55°C to +155°C and meets AEC-Q200 automotive standards. The component has a 3.6mm length and 1.4mm diameter, with tin contact plating, and is supplied on tape and reel.
Vishay CMA02040X4700GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.