
Surface mount carbon film resistor, 0.25W power rating, 4.7kΩ resistance with 2% tolerance. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to +155°C, and a 200V voltage rating. Packaged in a 1406 metric case code (3614) with tin contact plating. RoHS compliant and lead-free.
Vishay CMA02040X4701GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X4701GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
