
Automotive-qualified 0204 package carbon film chip resistor with 47 Ohm resistance and 2% tolerance. Features a 0.4W (400mW) power rating and a 200V DC rated voltage, operating from -55°C to 155°C. Cylindrical construction with tin plating and a 1.4mm diameter. Supplied on tape and reel, this RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMA02040X4709GB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMA02040X4709GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X4709GB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.