CMA Series 0204 0.25 W 62 kOhm ±2 % High Pulse Load MELF Resistor
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Operating Supply Voltage | 200V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |