
Surface mount chip resistor featuring 68 Ohm resistance with a 2% tolerance. This carbon film resistor offers a 0.4W power rating and a 200V DC rated voltage. Designed for automotive applications with AEC-Q200 qualification, it operates across a temperature range of -55°C to +155°C. The 0204 package has a length of 3.6mm and a width of 3.6mm, with tin contact plating.
Vishay CMA02040X6809GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X6809GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
