SMD chip resistor, 82 Ohm resistance with 2% tolerance, rated for 0.4W maximum power dissipation. Features a carbon film technology and a 0204 package size with 1.4mm diameter and 3.6mm width. Operates across a temperature range of -55°C to 155°C with a 200V DC rated voltage and tin contact plating. RoHS compliant and lead-free.
Vishay CMA02040X8209GB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMA02040X8209GB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.