
This surface mount chip resistor has a resistance value of 100K with a tolerance of 2%. It is a 2-terminal device with a cylindrical package shape and a conformal coated case style. The resistor is rated for a maximum operating temperature of 125°C and 155°C, and is not designed for current sensing or fail-safe fusible operation. It is not anti-surge rated, but is anti-sulfurated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMB02070X1003GB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0207(2309) |
| Package Type | Melf |
| Package/Case | 0207(2309) |
| Product Length (mm) | 5.8 |
| Product Diameter (mm) | 2.2 |
| Product Weight (g) | 0.079 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Carbon Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 125|155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533100042 |
| Schedule B | 8533100042 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CMB02070X1003GB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.