
Surface mount carbon film resistor with 10 ohm resistance and 5% tolerance. Features a 0.4W power rating, 500V DC rated voltage, and operates across a -55°C to 155°C temperature range. This MELF component, measuring 5.8mm in length and 2.2mm in diameter/height, offers tin contact plating and is AEC-Q200 qualified with anti-sulfur properties.
Vishay CMB02070X1009JB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X1009JB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.