This is a carbon film resistor with a resistance value of 11 ohms and a tolerance of 5%. It has a maximum operating temperature range of 125 to 155 degrees Celsius and is rated for a maximum voltage of 500 volts. The resistor is surface mountable and has a cylindrical shape with a conformal coating. It is not a current sensing resistor and does not have fail-safe fusible or anti-surge capabilities.
Vishay CMB02070X1109JB200 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0207(2309) |
| Package Type | Melf |
| Package/Case | 0207(2309) |
| Product Length (mm) | 5.8 |
| Product Diameter (mm) | 2.2 |
| Product Weight (g) | 0.079 |
| Number of Terminals | 2 |
| Resistance Value | 11Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Carbon Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 125|155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533100042 |
| Schedule B | 8533100042 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CMB02070X1109JB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.