
Surface mount carbon film resistor with 120 Ohm resistance and 2% tolerance. Features a 0.4W power rating, 500V operating voltage, and operates across a -55°C to +155°C temperature range. This MELF package component is automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMB02070X1200GB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMB02070X1200GB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X1200GB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
