The Vishay CMB02070X1209JB200 is a 500V 5% carbon film chip resistor with a 0207 package. It has a resistance of 12 ohms and a tolerance of 5%. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in cut tape and has a diameter of 2.2mm and a length of 5.8mm.
Vishay CMB02070X1209JB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA0207 |
| Technology | CARBON FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X1209JB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.