
Surface mount carbon film resistor with 2.2 ohm resistance and 5% tolerance. Features 0.4W power rating, 500V operating voltage, and a MELF package with tin plating. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur properties. Operates across a wide temperature range from -55°C to 155°C.
Vishay CMB02070X2208JB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 5.8mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X2208JB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
