
This 500V carbon film resistor features a 2% tolerance and a maximum power dissipation of 1W. It is available in a 2-terminal SMT package with a diameter of 2.2mm and a length of 5.8mm. The resistor is lead-free and compliant with AEC-Q200 and RoHS standards. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMB02070X2209GB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMB02070X2209GB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X2209GB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
