
The CMB02070X3309GB200 is a carbon composition resistor with a resistance of 33 ohms and a tolerance of 2%. It operates at a maximum voltage of 500V and a maximum power dissipation of 1W. The resistor is packaged in a 0207 case and is lead free. It is compliant with AEC-Q200 and RoHS standards, and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMB02070X3309GB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMB02070X3309GB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CMB |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X3309GB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
