
The Vishay CMB02070X4708JB200 is a carbon film resistor with a voltage rating of 500V and a resistance of 4.7 ohms. It has a tolerance of 5% and is available in a 0207 package type, suitable for surface mount technology. The resistor operates within a temperature range of -5°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMB02070X4708JB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMB02070X4708JB200 technical specifications.
| Case Code (Imperial) | 2409 |
| Case Code (Metric) | 6123 |
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -5°C |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMA0207 |
| Technology | CARBON FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X4708JB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
