
Surface mount carbon film resistor with 47 ohm resistance and 2% tolerance. Features a 0.4W power rating, 500V DC rated voltage, and operates across a -55°C to 155°C temperature range. Constructed with a cylindrical MELF package (0207 case) measuring 5.8mm in length and 2.2mm in diameter, with tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMB02070X4709GB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMB02070X4709GB200 technical specifications.
| Package/Case | 0207 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 2% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CMB |
| Technology | CARBON FILM |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMB02070X4709GB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
