
The Vishay CMB02070X8200GB200 is a carbon film resistor with a resistance of 820 ohms and a tolerance of 2%. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The resistor is packaged in a conformal package type and is lead-free. It is RoHS compliant and suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
Vishay CMB02070X8200GB200 technical specifications.
| Package/Case | Conformal |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Resistance | 820R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.