The CMF07100K00JKBF is a through-hole fixed resistor from Vishay with a 100k ohm resistance and 5% tolerance. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF07100K00JKBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF07100K00JKBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.