The CMF0710K000JKEB is a 10k ohm axial resistor from Vishay, featuring a moisture resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF0710K000JKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF0710K000JKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.