The CMF0710K000JKRE is a 10k ohm, 5% tolerance, axial lead resistor from Vishay. It features a moisture resistant and flame retardant coating, and is lead free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF0710K000JKRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF0710K000JKRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.