Res Metal Film 470K Ohm 2% 1/2W 200ppm/C Conformal AXL Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF07470K00GNWF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF07470K00GNWF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.