The CMF07470R00GNEA is a 2.29mm diameter, 6.1mm length axial resistor with a resistance of 470 ohms and a tolerance of 2%. It features a moisture resistant and flame retardant coating, and is lead free and RoHS compliant. This resistor is designed for through hole mounting and is available in tape and reel packaging. It operates over a temperature range of -55°C to 175°C with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF07470R00GNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 2% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF07470R00GNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.