The CMF07470R00GNR8 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 2%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and is available on tape and reel. It has a diameter of 2.29mm and a length of 6.1mm, with a tin-lead contact plating.
Vishay CMF07470R00GNR8 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.