
The CMF07581R00JLEA is a fixed resistor from Vishay with a resistance of 581 ohms and a tolerance of 5%. It features a moisture-resistant and flame-retardant coating, and is lead-free and RoHS compliant. The resistor is packaged in a tape and reel format and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF07581R00JLEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF07581R00JLEA technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 581R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF07581R00JLEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.