The CMF20100R00JKEA is a through-hole axial resistor from Vishay with a resistance of 100 ohms and a tolerance of 5%. It features a moisture-resistant and flame retardant coating, and is available in a tape and reel packaging. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF20100R00JKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Length | 9.53mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF20100R00JKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.