The CMF20100R00JKEB is a through-hole fixed resistor from Vishay with a resistance of 100R and a tolerance of 5%. It features a moisture-resistant and flame-retardant coating, and is lead-free and RoHS compliant. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and has a diameter and length of 3.68mm and 9.53mm, respectively.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 3.68mm |
| RoHS | Compliant |