The CMF20100R00JNEK is a through-hole fixed resistor from Vishay with a resistance of 100R and a tolerance of 5%. It features a moisture-resistant and flame retardant coating, and is lead-free and RoHS compliant. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, and is packaged in bulk quantities of 100. It has a maximum power dissipation of 1W and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF20100R00JNEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 5% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF20100R00JNEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.