The CMF20100R00JNR6 is a 100R 5% axial through-hole fixed resistor from Vishay. It features a moisture resistant and flame retardant coating, and is lead free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF20100R00JNR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 5% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF20100R00JNR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.