
The CMF201K2000JNR6 is a through-hole resistor with a voltage rating of 500V and a resistance of 1.2kR. It features a moisture-resistant and flame retardant coating, and is available in a package quantity of 1000. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in tape and reel.
Vishay CMF201K2000JNR6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF201K2000JNR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
