The CMF2027R000GNEB is a through-hole fixed resistor with a resistance of 27 ohms and a tolerance of 2%. It has a maximum power dissipation of 1W and is conformal coated for moisture resistance. The resistor is constructed with a cylindrical shape and has a tin, matte contact plating. It is available in a tape and reel packaging and is lead free and RoHS compliant.
Sign in to ask questions about the Vishay CMF2027R000GNEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF2027R000GNEB technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 2% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF2027R000GNEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.