
100 Ohm, 1% tolerance metal film through-hole resistor with axial leads. Features 250mW power dissipation, 200V voltage rating, and a wide operating temperature range of -55°C to 175°C. Constructed with a cylindrical body measuring 3.81mm in length and 1.65mm in diameter, it includes moisture-resistant and flame-retardant coating. This lead-free, RoHS compliant component is supplied on tape and reel.
Vishay CMF50100R00FHEB technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.004233oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF50100R00FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.