
10kR axial metal film resistor with 0.1% resistance tolerance and 250mW power dissipation. Features include moisture resistance, flame retardant coating, and a 200V voltage rating. Operates across a -55°C to 175°C temperature range. Tin-plated leads ensure reliable through-hole mounting.
Vishay CMF5010K000BEEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.004233oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5010K000BEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
