Through-hole metal film resistor with 10 Ohm resistance and 1% tolerance. Features 0.1W power rating, 200V voltage rating, and operates from -55°C to 175°C. Axial package with 1.65mm diameter and 0.41mm lead diameter. Moisture resistant and flame retardant coating, lead-free, and RoHS compliant.
Sign in to ask questions about the Vishay CMF5010R000FHEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CMF5010R000FHEK technical specifications.
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.004233oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5010R000FHEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
