The CMF50174K00FHEB is a 200V axial lead free through hole resistor from Vishay. It features a moisture resistant and flame retardant coating. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 250mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CMF50174K00FHEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 1.65mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 174kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF50174K00FHEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
